



1590WEFL | |
|---|---|
DigiKey Part Number | HM3703-ND |
Manufacturer | |
Manufacturer Product Number | 1590WEFL |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WEFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 3.296" (83.72mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,97000 Kč | 640,97 Kč |
| 5 | 548,01600 Kč | 2 740,08 Kč |
| 10 | 512,21000 Kč | 5 122,10 Kč |
| 25 | 468,44680 Kč | 11 711,17 Kč |
| 50 | 437,84420 Kč | 21 892,21 Kč |
| 100 | 436,26130 Kč | 43 626,13 Kč |
| Unit Price without VAT: | 640,97000 Kč |
|---|---|
| Unit Price with VAT: | 775,57370 Kč |





