so-dil slim
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B380S2A-SLIM

DigiKey Part Number
4878-B380S2A-SLIMTR-ND - Tape & Reel (TR)
4878-B380S2A-SLIMCT-ND - Cut Tape (CT)
4878-B380S2A-SLIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B380S2A-SLIM
Description
BRIDGE RECT 1P 800V 2.3A 4-SODIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SO-DIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B380S2A-SLIM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SO-DIL SLIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,54700 Kč65,47 Kč
1004,15110 Kč415,11 Kč
5003,11540 Kč1 557,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,61034 Kč3 915,51 Kč
3 0002,35542 Kč7 066,26 Kč
4 5002,22545 Kč10 014,52 Kč
7 5002,07929 Kč15 594,67 Kč
10 5001,99273 Kč20 923,66 Kč
15 0001,90855 Kč28 628,25 Kč
37 5001,72379 Kč64 642,12 Kč
75 0001,62085 Kč121 563,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč