


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.078" (1.98mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,82000 Kč | 192,82 Kč |
| 10 | 163,76900 Kč | 1 637,69 Kč |
| 25 | 153,51360 Kč | 3 837,84 Kč |
| 50 | 146,17960 Kč | 7 308,98 Kč |
| 100 | 139,20150 Kč | 13 920,15 Kč |
| 300 | 128,82320 Kč | 38 646,96 Kč |
| 500 | 124,26614 Kč | 62 133,07 Kč |
| 1 000 | 118,34142 Kč | 118 341,42 Kč |
| Unit Price without VAT: | 192,82000 Kč |
|---|---|
| Unit Price with VAT: | 233,31220 Kč |











