



1590LBF | |
|---|---|
DigiKey Part Number | HM3612-ND |
Manufacturer | |
Manufacturer Product Number | 1590LBF |
Description | BOX ALUM 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 5 | 310,89600 Kč | 1 554,48 Kč |
| 10 | 288,82700 Kč | 2 888,27 Kč |
| 25 | 262,22320 Kč | 6 555,58 Kč |
| 50 | 243,84140 Kč | 12 192,07 Kč |
| 100 | 226,82880 Kč | 22 682,88 Kč |
| 250 | 213,94444 Kč | 53 486,11 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |


















