Wire Marker 0.98" W x 0.24" L (25.0mm x 6.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014117

DigiKey Part Number
277-1014117-ND
Manufacturer
Manufacturer Product Number
1014117
Description
UCT-EMP (25X6)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker 0.98" W x 0.24" L (25.0mm x 6.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
1014117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker
Size
0.98" W x 0.24" L (25.0mm x 6.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10135,22700 Kč1 352,27 Kč
Manufacturers Standard Package
Unit Price without VAT:135,22700 Kč
Unit Price with VAT:163,62467 Kč