
1590LBFBK | |
|---|---|
DigiKey Part Number | HM3611-ND |
Manufacturer | |
Manufacturer Product Number | 1590LBFBK |
Description | BOX ALUM BLACK 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LBFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,23000 Kč | 396,23 Kč |
| 5 | 333,49000 Kč | 1 667,45 Kč |
| 10 | 309,82500 Kč | 3 098,25 Kč |
| 25 | 281,30600 Kč | 7 032,65 Kč |
| 50 | 261,59720 Kč | 13 079,86 Kč |
| 100 | 243,35630 Kč | 24 335,63 Kč |
| 250 | 231,68352 Kč | 57 920,88 Kč |
| Unit Price without VAT: | 396,23000 Kč |
|---|---|
| Unit Price with VAT: | 479,43830 Kč |







