




1590BBLG | |
|---|---|
DigiKey Part Number | HM1235-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBLG |
Description | STOMP BOX ALUM 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Gray Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BBLG Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.089" (2.26mm) |
Part Status Active | Ratings |
Container Type Stomp Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.705" L x 3.701" W (119.50mm x 94.00mm) | Weight 0.494 lb (224.07 g) |
Height 1.339" (34.00mm) | Base Product Number |
Area (L x W) 17.3in² (112cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,82000 Kč | 380,82 Kč |
| 5 | 320,34000 Kč | 1 601,70 Kč |
| 10 | 297,62900 Kč | 2 976,29 Kč |
| 25 | 270,22880 Kč | 6 755,72 Kč |
| 50 | 251,29200 Kč | 12 564,60 Kč |
| 100 | 233,76510 Kč | 23 376,51 Kč |
| 250 | 221,56884 Kč | 55 392,21 Kč |
| Unit Price without VAT: | 380,82000 Kč |
|---|---|
| Unit Price with VAT: | 460,79220 Kč |






















