




1590BBGY | |
|---|---|
DigiKey Part Number | HM3572-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBGY |
Description | BOX ALUM GRAY 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.089" (2.26mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.705" L x 3.701" W (119.50mm x 94.00mm) | Weight 0.494 lb (224.07 g) |
Height 1.339" (34.00mm) | Base Product Number |
Area (L x W) 17.3in² (112cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,96000 Kč | 349,96 Kč |
| 5 | 299,11000 Kč | 1 495,55 Kč |
| 10 | 279,54700 Kč | 2 795,47 Kč |
| 25 | 255,67160 Kč | 6 391,79 Kč |
| 50 | 250,99600 Kč | 12 549,80 Kč |
| Unit Price without VAT: | 349,96000 Kč |
|---|---|
| Unit Price with VAT: | 423,45160 Kč |












