PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582H6A1BK

DigiKey Part Number
HM1834-ND
Manufacturer
Manufacturer Product Number
1582H6A1BK
Description
POWER STRP 19"15A 6OUT 6"CRD BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1582H6A1BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 536,21000 Kč1 536,21 Kč
51 425,17600 Kč7 125,88 Kč
101 380,03100 Kč13 800,31 Kč
251 322,68920 Kč33 067,23 Kč
501 281,01240 Kč64 050,62 Kč
1001 240,73820 Kč124 073,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,21000 Kč
Unit Price with VAT:1 858,81410 Kč