
STFE050-10N | |
|---|---|
DigiKey Part Number | 2106-STFE050-10N-ND |
Manufacturer | |
Manufacturer Product Number | STFE050-10N |
Description | LINE FILTER 5A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 47Hz, 63Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Frequency - Operating 47Hz, 63Hz |
Manufacturer SolaHD | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Current 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 680,56000 Kč | 11 680,56 Kč |
| 5 | 9 674,32400 Kč | 48 371,62 Kč |
| 10 | 8 913,75600 Kč | 89 137,56 Kč |
| Unit Price without VAT: | 11 680,56000 Kč |
|---|---|
| Unit Price with VAT: | 14 133,47760 Kč |





