PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589H6F1BKRF

DigiKey Part Number
1589H6F1BKRF-ND
Manufacturer
Manufacturer Product Number
1589H6F1BKRF
Description
POWER STRIP 19" 20A 6OUT 6'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1589H6F1BKRF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
6
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 717,43000 Kč1 717,43 Kč
51 593,24400 Kč7 966,22 Kč
101 542,78600 Kč15 427,86 Kč
251 478,69600 Kč36 967,40 Kč
501 432,12240 Kč71 606,12 Kč
1001 387,11950 Kč138 711,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 717,43000 Kč
Unit Price with VAT:2 078,09030 Kč