Steel Panel, Inner 4.240" L x 4.207" W x 0.057" H (107.70mm x 106.85mm x 1.45mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Steel Panel, Inner 4.240" L x 4.207" W x 0.057" H (107.70mm x 106.85mm x 1.45mm) Unpainted
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555NFPL

DigiKey Part Number
HM3507-ND
Manufacturer
Manufacturer Product Number
1555NFPL
Description
GALVANIZED STEEL INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Steel Panel, Inner 4.240" L x 4.207" W x 0.057" H (107.70mm x 106.85mm x 1.45mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1555NFPL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1555NF, 1555N2F Series
Manufacturer
Hammond Manufacturing
Size / Dimension
4.240" L x 4.207" W x 0.057" H (107.70mm x 106.85mm x 1.45mm)
Series
Color
Unpainted
Packaging
Bulk
Material
Steel
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,38000 Kč165,38 Kč
5138,89800 Kč694,49 Kč
10128,97000 Kč1 289,70 Kč
25116,99120 Kč2 924,78 Kč
50108,72380 Kč5 436,19 Kč
100101,08660 Kč10 108,66 Kč
25091,85764 Kč22 964,41 Kč
50085,69108 Kč42 845,54 Kč
Manufacturers Standard Package
Unit Price without VAT:165,38000 Kč
Unit Price with VAT:200,10980 Kč