



1555N2F17GY | |
|---|---|
DigiKey Part Number | HM473-ND |
Manufacturer | |
Manufacturer Product Number | 1555N2F17GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.723" L x 4.723" W (119.96mm x 119.96mm) X 1.465" (37.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555N2F17GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.723" L x 4.723" W (119.96mm x 119.96mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 1.465" (37.21mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,57000 Kč | 540,57 Kč |
| 5 | 455,19200 Kč | 2 275,96 Kč |
| 10 | 423,03300 Kč | 4 230,33 Kč |
| 25 | 384,20840 Kč | 9 605,21 Kč |
| 50 | 357,36740 Kč | 17 868,37 Kč |
| 100 | 332,51380 Kč | 33 251,38 Kč |
| 250 | 330,21764 Kč | 82 554,41 Kč |
| Unit Price without VAT: | 540,57000 Kč |
|---|---|
| Unit Price with VAT: | 654,08970 Kč |




