



1555N2F42GY | |
|---|---|
DigiKey Part Number | HM475-ND |
Manufacturer | |
Manufacturer Product Number | 1555N2F42GY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.723" L x 4.723" W (119.96mm x 119.96mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555N2F42GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.723" L x 4.723" W (119.96mm x 119.96mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 2.441" (62.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,16000 Kč | 579,16 Kč |
| 5 | 487,76800 Kč | 2 438,84 Kč |
| 10 | 453,33600 Kč | 4 533,36 Kč |
| 25 | 411,74600 Kč | 10 293,65 Kč |
| 50 | 383,00700 Kč | 19 150,35 Kč |
| 100 | 357,17960 Kč | 35 717,96 Kč |
| Unit Price without VAT: | 579,16000 Kč |
|---|---|
| Unit Price with VAT: | 700,78360 Kč |




