
1555HF42GY | |
|---|---|
DigiKey Part Number | HM478-ND |
Manufacturer | |
Manufacturer Product Number | 1555HF42GY |
Description | BOX PC GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.086" L x 4.723" W (179.98mm x 119.96mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555HF42GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 7.086" L x 4.723" W (179.98mm x 119.96mm) | Material Flammability Rating UL94 HB |
Height 2.441" (62.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 33.5in² (216cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,06000 Kč | 484,06 Kč |
| 5 | 407,55800 Kč | 2 037,79 Kč |
| 10 | 378,71500 Kč | 3 787,15 Kč |
| 25 | 343,91560 Kč | 8 597,89 Kč |
| 50 | 319,86500 Kč | 15 993,25 Kč |
| 100 | 297,60170 Kč | 29 760,17 Kč |
| 250 | 291,24288 Kč | 72 810,72 Kč |
| Unit Price without VAT: | 484,06000 Kč |
|---|---|
| Unit Price with VAT: | 585,71260 Kč |









