
1555HFPL | |
|---|---|
DigiKey Part Number | HM3503-ND |
Manufacturer | |
Manufacturer Product Number | 1555HFPL |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1555HFPL Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Steel |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,08000 Kč | 231,08 Kč |
| 5 | 194,24800 Kč | 971,24 Kč |
| 10 | 180,37900 Kč | 1 803,79 Kč |
| 25 | 163,69080 Kč | 4 092,27 Kč |
| 50 | 152,16580 Kč | 7 608,29 Kč |
| 100 | 141,50870 Kč | 14 150,87 Kč |
| 250 | 128,62504 Kč | 32 156,26 Kč |
| 500 | 125,46668 Kč | 62 733,34 Kč |
| Unit Price without VAT: | 231,08000 Kč |
|---|---|
| Unit Price with VAT: | 279,60680 Kč |





