



1555CF22GY | |
|---|---|
DigiKey Part Number | HM385-ND |
Manufacturer | |
Manufacturer Product Number | 1555CF22GY |
Description | BOX PC GRAY 4.72"L X 2.59"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.722" L x 2.590" W (119.94mm x 65.79mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555CF22GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.722" L x 2.590" W (119.94mm x 65.79mm) | Material Flammability Rating UL94 HB |
Height 1.654" (42.01mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 12.3in² (79cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,83000 Kč | 390,83 Kč |
| 5 | 328,85000 Kč | 1 644,25 Kč |
| 10 | 305,51200 Kč | 3 055,12 Kč |
| 25 | 277,39480 Kč | 6 934,87 Kč |
| 50 | 257,95760 Kč | 12 897,88 Kč |
| 100 | 239,97170 Kč | 23 997,17 Kč |
| 250 | 228,24260 Kč | 57 060,65 Kč |
| Unit Price without VAT: | 390,83000 Kč |
|---|---|
| Unit Price with VAT: | 472,90430 Kč |







