


1555CFPL | |
|---|---|
DigiKey Part Number | HM3499-ND |
Manufacturer | |
Manufacturer Product Number | 1555CFPL |
Description | GALVANIZED STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel, Inner 4.252" L x 2.047" W x 0.064" H (108.00mm x 52.00mm x 1.63mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1555CFPL Models |
Category | For Use With/Related Products 1555CF, 1555C2F Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.252" L x 2.047" W x 0.064" H (108.00mm x 52.00mm x 1.63mm) |
Series | Color Unpainted |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 5 | 168,17800 Kč | 840,89 Kč |
| 10 | 156,16600 Kč | 1 561,66 Kč |
| 25 | 141,69240 Kč | 3 542,31 Kč |
| 50 | 131,70660 Kč | 6 585,33 Kč |
| 100 | 122,46980 Kč | 12 246,98 Kč |
| 250 | 111,30580 Kč | 27 826,45 Kč |
| 500 | 106,51320 Kč | 53 256,60 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |





