Box ABS Gray Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 3.540" (89.92mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554XGY

DigiKey Part Number
164-1554XGY-ND
Manufacturer
Manufacturer Product Number
1554XGY
Description
BOX PC GRAY 11.81"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1554XGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 7.870" W (299.97mm x 199.90mm)
Height
3.540" (89.92mm)
Area (L x W)
92.9in² (599cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1917,40000 Kč917,40 Kč
5773,31400 Kč3 866,57 Kč
10718,95100 Kč7 189,51 Kč
25653,24760 Kč16 331,19 Kč
50607,81240 Kč30 390,62 Kč
100602,05470 Kč60 205,47 Kč
Manufacturers Standard Package
Unit Price without VAT:917,40000 Kč
Unit Price with VAT:1 110,05400 Kč
Alternate Color
BOX PC GRAY/CLR 11.81"L X 7.87"W
In-Stock: 5
Unit Price: 1 383,35000 Kč
BOX PC GRY /SM 11.81"L X 7.87"W
In-Stock: 6
Unit Price: 1 383,35000 Kč
BOX PC GRAY 11.81"L X 7.87"W
In-Stock: 92
Unit Price: 1 327,49000 Kč