



1554XGASKET | |
|---|---|
DigiKey Part Number | 164-1554XGASKET-ND |
Manufacturer | |
Manufacturer Product Number | 1554XGASKET |
Description | GASKET/SEAL 1554X/1555XA SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1554X, 1555XA Series |
Datasheet | Datasheet |
EDA/CAD Models | 1554XGASKET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1554X, 1555XA Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 5 | 237,06800 Kč | 1 185,34 Kč |
| 10 | 220,20600 Kč | 2 202,06 Kč |
| 25 | 199,87560 Kč | 4 996,89 Kč |
| 50 | 185,82820 Kč | 9 291,41 Kč |
| 100 | 172,83450 Kč | 17 283,45 Kč |
| 250 | 157,23304 Kč | 39 308,26 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |











