



1554XA2GYSL | |
|---|---|
DigiKey Part Number | 164-1554XA2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554XA2GYSL |
Description | BOX PC GRY /SM 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554XA2GYSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,45000 Kč | 1 566,45 Kč |
| 5 | 1 321,65600 Kč | 6 608,28 Kč |
| 10 | 1 229,18100 Kč | 12 291,81 Kč |
| 25 | 1 117,35400 Kč | 27 933,85 Kč |
| 50 | 1 105,73780 Kč | 55 286,89 Kč |
| Unit Price without VAT: | 1 566,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,40450 Kč |








