
PMB180200KIT1 | |
|---|---|
DigiKey Part Number | 164-PMB180200KIT1-ND |
Manufacturer | |
Manufacturer Product Number | PMB180200KIT1 |
Description | MOUNTING KIT 1554/1555 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit 1554, 1555, 1555-F, 1590Z, 1590ZGRP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | 1554, 1555, 1555-F, 1590Z, 1590ZGRP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,12000 Kč | 886,12 Kč |
| 5 | 815,47800 Kč | 4 077,39 Kč |
| 10 | 786,96300 Kč | 7 869,63 Kč |
| 25 | 750,93040 Kč | 18 773,26 Kč |
| Unit Price without VAT: | 886,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,20520 Kč |



