



1554R2GYSL | |
|---|---|
DigiKey Part Number | HM1812-ND |
Manufacturer | |
Manufacturer Product Number | 1554R2GYSL |
Description | BOX PC GRY /SM 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554R2GYSL Models |
Category | Material |
Mfr | Color Gray, Smoke Cover/Door |
Series | Thickness 0.128" (3.25mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.299" L x 6.299" W (159.99mm x 159.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.81 lb (367.41 g) |
Area (L x W) 39.7in² (256cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,21000 Kč | 907,21 Kč |
| 5 | 764,73000 Kč | 3 823,65 Kč |
| 10 | 710,96400 Kč | 7 109,64 Kč |
| 25 | 646,00320 Kč | 16 150,08 Kč |
| 50 | 601,06800 Kč | 30 053,40 Kč |
| 100 | 595,03240 Kč | 59 503,24 Kč |
| Unit Price without VAT: | 907,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,72410 Kč |









