Box Polycarbonate Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.402" (61.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.402" (61.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554R2GYCL

DigiKey Part Number
HM3484-ND
Manufacturer
Manufacturer Product Number
1554R2GYCL
Description
BOX PC GRAY/CLR 6.3"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.402" (61.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554R2GYCL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray, Clear Cover/Door
Series
Thickness
0.128" (3.25mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA
Size / Dimension
6.300" L x 6.300" W (160.02mm x 160.02mm)
Shipping Info
Shipped from DigiKey
Height
2.402" (61.00mm)
Weight
0.32 lb (145.15 g)
Area (L x W)
39.7in² (256cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Factory Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1907,21000 Kč907,21 Kč
5764,73000 Kč3 823,65 Kč
10710,96400 Kč7 109,64 Kč
25646,00320 Kč16 150,08 Kč
50601,06800 Kč30 053,40 Kč
100595,03240 Kč59 503,24 Kč
Manufacturers Standard Package
Unit Price without VAT:907,21000 Kč
Unit Price with VAT:1 097,72410 Kč
Alternate Color
BOX PC GRAY 6.3"L X 6.3"W
In-Stock: 7
Unit Price: 871,34000 Kč
BOX PC GRY /SM 6.3"L X 6.3"W
In-Stock: 1
Unit Price: 907,21000 Kč