Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 2.362" (60.00mm)
1554R2GY
1554R2GY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1554R2GY

DigiKey Part Number
HM1811-ND
Manufacturer
Manufacturer Product Number
1554R2GY
Description
BOX PC GRAY 6.3"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554R2GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.128" (3.25mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA
Size / Dimension
6.299" L x 6.299" W (159.99mm x 159.99mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
0.82 lb (371.95 g)
Area (L x W)
39.7in² (256cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1871,34000 Kč871,34 Kč
5734,40600 Kč3 672,03 Kč
10682,76700 Kč6 827,67 Kč
25620,35120 Kč15 508,78 Kč
50577,18840 Kč28 859,42 Kč
100568,33740 Kč56 833,74 Kč
Manufacturers Standard Package
Unit Price without VAT:871,34000 Kč
Unit Price with VAT:1 054,32140 Kč
Alternate Color
BOX PC GRY /SM 6.3"L X 6.3"W
In-Stock: 1
Unit Price: 907,21000 Kč
BOX PC GRAY/CLR 6.3"L X 6.3"W
In-Stock: 86
Unit Price: 907,21000 Kč