New Product
1554FL2GYCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1554FL2GYCL
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554FL2GYCL

DigiKey Part Number
164-1554FL2GYCL-ND
Manufacturer
Manufacturer Product Number
1554FL2GYCL
Description
120X90X45MM P/C NEMA CLR LID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 1.791" (45.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.720" L x 3.540" W (119.89mm x 89.92mm)
Height
1.791" (45.49mm)
Area (L x W)
16.7in² (108cm²)
Design
Cover Included
Material
Color
Light Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,78000 Kč480,78 Kč
5410,93800 Kč2 054,69 Kč
10384,09900 Kč3 840,99 Kč
25351,28240 Kč8 782,06 Kč
50328,33800 Kč16 416,90 Kč
100315,75000 Kč31 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:480,78000 Kč
Unit Price with VAT:581,74380 Kč