



1553AABK | |
|---|---|
DigiKey Part Number | HM432-ND |
Manufacturer | |
Manufacturer Product Number | 1553AABK |
Description | BOX ABS BLACK 2.95"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 2.953" L x 1.972" W (75.00mm x 50.08mm) X 0.669" (16.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553AABK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.953" L x 1.972" W (75.00mm x 50.08mm) | Shipping Info Shipped from DigiKey |
Height 0.669" (16.99mm) | Base Product Number |
Area (L x W) 5.81in² (37.5cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 5 | 145,97800 Kč | 729,89 Kč |
| 10 | 135,52100 Kč | 1 355,21 Kč |
| 25 | 122,93920 Kč | 3 073,48 Kč |
| 50 | 114,26280 Kč | 5 713,14 Kč |
| 100 | 106,23940 Kč | 10 623,94 Kč |
| 250 | 96,54292 Kč | 24 135,73 Kč |
| 500 | 90,57698 Kč | 45 288,49 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |
















