
1551WKGASKET | |
|---|---|
DigiKey Part Number | 164-1551WKGASKET-ND |
Manufacturer | |
Manufacturer Product Number | 1551WKGASKET |
Description | COVER PLATE/GASKET 1551W SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cover Plate, Gasket 1551W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover Plate, Gasket | |
For Use With/Related Products | 1551W Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |











