
1703061-1 | |
|---|---|
DigiKey Part Number | A119010-ND |
Manufacturer | |
Manufacturer Product Number | 1703061-1 |
Description | CONN PLUG HSG 2POS MATE-N-LOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1703061-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 50 | 12,98940 Kč | 649,47 Kč |
| 100 | 12,36990 Kč | 1 236,99 Kč |
| 250 | 11,59340 Kč | 2 898,35 Kč |
| 500 | 11,03948 Kč | 5 519,74 Kč |
| 2 000 | 10,01038 Kč | 20 020,76 Kč |
| 4 000 | 9,53267 Kč | 38 130,68 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











