Direct




1703062-1 | |
|---|---|
DigiKey Part Number | A116450-ND |
Manufacturer | |
Manufacturer Product Number | 1703062-1 |
Description | CONN RCPT HSG 2POS MATE-N-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1703062-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 14,40480 Kč | 360,12 Kč |
| 50 | 13,71580 Kč | 685,79 Kč |
| 100 | 13,05870 Kč | 1 305,87 Kč |
| 250 | 12,23932 Kč | 3 059,83 Kč |
| 500 | 11,65472 Kč | 5 827,36 Kč |
| 2 000 | 10,56840 Kč | 21 136,80 Kč |
| 4 000 | 10,06408 Kč | 40 256,32 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






