
42-07 A | |
|---|---|
DigiKey Part Number | 2128-42-07A-ND |
Manufacturer | |
Manufacturer Product Number | 42-07 A |
Description | HEXAGON ALLEN KEY SET 7 PCS 5/64 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Vinyl Pouch | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 5 | 335,67400 Kč | 1 678,37 Kč |
| 10 | 324,88100 Kč | 3 248,81 Kč |
| 25 | 311,13160 Kč | 7 778,29 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |











