
1550NSGASKET | |
|---|---|
DigiKey Part Number | HM3435-ND |
Manufacturer | |
Manufacturer Product Number | 1550NSGASKET |
Description | GASKET/SEAL 1550N SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550N Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550N Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,40000 Kč | 757,40 Kč |
| 10 | 600,81600 Kč | 6 008,16 Kč |
| 25 | 562,72120 Kč | 14 068,03 Kč |
| 100 | 521,32360 Kč | 52 132,36 Kč |
| 250 | 501,75812 Kč | 125 439,53 Kč |
| Unit Price without VAT: | 757,40000 Kč |
|---|---|
| Unit Price with VAT: | 916,45400 Kč |















