
1550N | |
|---|---|
DigiKey Part Number | HM1200-ND |
Manufacturer | |
Manufacturer Product Number | 1550N |
Description | BOX ALUM 9.85"L X 9.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 9.850" L x 9.850" W (250.19mm x 250.19mm) X 3.988" (101.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.850" L x 9.850" W (250.19mm x 250.19mm) | |
Height | 3.988" (101.30mm) | |
Area (L x W) | 97.0in² (626cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.098" (2.49mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 359,41000 Kč | 1 359,41 Kč |
| 5 | 1 146,65800 Kč | 5 733,29 Kč |
| 10 | 1 066,34100 Kč | 10 663,41 Kč |
| 25 | 969,21720 Kč | 24 230,43 Kč |
| 50 | 941,24800 Kč | 47 062,40 Kč |
| Unit Price without VAT: | 1 359,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,88610 Kč |





