



1550JBK | |
|---|---|
DigiKey Part Number | HM1195-ND |
Manufacturer | |
Manufacturer Product Number | 1550JBK |
Description | BOX ALUM BLACK 10.83"L X 6.89"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 10.827" L x 6.890" W (275.00mm x 175.00mm) X 2.622" (66.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550JBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.827" L x 6.890" W (275.00mm x 175.00mm) | |
Height | 2.622" (66.60mm) | |
Area (L x W) | 74.5in² (481cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,49000 Kč | 965,49 Kč |
| 5 | 813,96600 Kč | 4 069,83 Kč |
| 10 | 756,74700 Kč | 7 567,47 Kč |
| 25 | 687,62560 Kč | 17 190,64 Kč |
| 50 | 639,81320 Kč | 31 990,66 Kč |
| 100 | 638,07040 Kč | 63 807,04 Kč |
| Unit Price without VAT: | 965,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,24290 Kč |





