
1550JEGASKET | |
|---|---|
DigiKey Part Number | HM3424-ND |
Manufacturer | |
Manufacturer Product Number | 1550JEGASKET |
Description | GASKET/SEAL 1550J SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550J Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550J Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 72,69500 Kč | 726,95 Kč |
| 25 | 66,29480 Kč | 1 657,37 Kč |
| 100 | 59,39070 Kč | 5 939,07 Kč |
| 250 | 56,14192 Kč | 14 035,48 Kč |
| 500 | 54,19710 Kč | 27 098,55 Kč |
| 1 000 | 52,60398 Kč | 52 603,98 Kč |
| 2 500 | 50,92947 Kč | 127 323,68 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |





