
1550JSGASKET | |
|---|---|
DigiKey Part Number | HM3425-ND |
Manufacturer | |
Manufacturer Product Number | 1550JSGASKET |
Description | GASKET/SEAL 1550J SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550J Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550J Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,69000 Kč | 565,69 Kč |
| 10 | 443,96100 Kč | 4 439,61 Kč |
| 25 | 414,40800 Kč | 10 360,20 Kč |
| 100 | 382,30640 Kč | 38 230,64 Kč |
| 250 | 367,14584 Kč | 91 786,46 Kč |
| 500 | 358,04866 Kč | 179 024,33 Kč |
| Unit Price without VAT: | 565,69000 Kč |
|---|---|
| Unit Price with VAT: | 684,48490 Kč |





