Metal, Steel Panel, Inner 10.750" L x 10.880" W (273.05mm x 276.35mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14R1111

DigiKey Part Number
HM3312-ND
Manufacturer
Manufacturer Product Number
14R1111
Description
PANEL INNER STL 10.75X10.88" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 10.750" L x 10.880" W (273.05mm x 276.35mm) White
Datasheet
 Datasheet
EDA/CAD Models
14R1111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1414, EJ, PJ Series
Series
Size / Dimension
10.750" L x 10.880" W (273.05mm x 276.35mm)
Packaging
Bag
Color
White
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1451,52000 Kč451,52 Kč
5380,11200 Kč1 900,56 Kč
10353,20900 Kč3 532,09 Kč
25320,73240 Kč8 018,31 Kč
50298,29200 Kč14 914,60 Kč
100277,51580 Kč27 751,58 Kč
250269,08600 Kč67 271,50 Kč
Manufacturers Standard Package
Unit Price without VAT:451,52000 Kč
Unit Price with VAT:546,33920 Kč