
1414N4PHSSL6 | |
|---|---|
DigiKey Part Number | 1414N4PHSSL6-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHSSL6 |
Description | BOX S STL NATURAL 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHSSL6 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 20 lbs (9.1 kg) |
Area (L x W) 144in² (929cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 272,40000 Kč | 11 272,40 Kč |
| 5 | 10 381,45000 Kč | 51 907,25 Kč |
| Unit Price without VAT: | 11 272,40000 Kč |
|---|---|
| Unit Price with VAT: | 13 639,60400 Kč |







