
1414PHL6 | |
|---|---|
DigiKey Part Number | HM424-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHL6 |
Description | BOX STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHL6 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 17 lbs (7.7 kg) |
Area (L x W) 144in² (929cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 647,21000 Kč | 3 647,21 Kč |
| 5 | 3 081,52600 Kč | 15 407,63 Kč |
| 10 | 2 888,67400 Kč | 28 886,74 Kč |
| Unit Price without VAT: | 3 647,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 413,12410 Kč |







