Metal, Aluminum Panel, Inner 14.750" L x 8.880" W x 0.080" H (374.65mm x 225.55mm x 2.03mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14A1509

DigiKey Part Number
HM3303-ND
Manufacturer
Manufacturer Product Number
14A1509
Description
ALUMINUM INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 14.750" L x 8.880" W x 0.080" H (374.65mm x 225.55mm x 2.03mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
14A1509 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1414, EJ, PJ Series
Size / Dimension
14.750" L x 8.880" W x 0.080" H (374.65mm x 225.55mm x 2.03mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,35000 Kč411,35 Kč
Manufacturers Standard Package
Unit Price without VAT:411,35000 Kč
Unit Price with VAT:497,73350 Kč