Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 10.000" W (406.40mm x 254.00mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414PHN6

DigiKey Part Number
1414PHN6-ND
Manufacturer
Manufacturer Product Number
1414PHN6
Description
BOX STEEL GRAY 16"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 10.000" W (406.40mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414PHN6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
16.000" L x 10.000" W (406.40mm x 254.00mm)
Shipping Info
Shipped from DigiKey
Height
6.000" (152.40mm)
Weight
18 lbs (8.2 kg)
Area (L x W)
160in² (1032cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
13 773,39000 Kč3 773,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3 773,39000 Kč
Unit Price with VAT:4 565,80190 Kč