
14G1509 | |
|---|---|
DigiKey Part Number | 14G1509-ND |
Manufacturer | |
Manufacturer Product Number | 14G1509 |
Description | PANEL INNER STEEL 14.75X8.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 8.880" W (374.65mm x 225.55mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1509 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ Series |
Series | Size / Dimension 14.750" L x 8.880" W (374.65mm x 225.55mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 Kč | 436,51 Kč |
| Unit Price without VAT: | 436,51000 Kč |
|---|---|
| Unit Price with VAT: | 528,17710 Kč |



