
1414PHN6LP | |
|---|---|
DigiKey Part Number | 1414PHN6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHN6LP |
Description | BOX STEEL GRAY 16"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 10.000" W (406.40mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHN6LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 10.000" W (406.40mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 160in² (1032cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 028,33000 Kč | 3 028,33 Kč |
| Unit Price without VAT: | 3 028,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 664,27930 Kč |







