Box Aluminum Natural End Panel(s) 5.236" L x 4.252" W (132.99mm x 108.00mm) X 2.305" (58.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 5.236" L x 4.252" W (132.99mm x 108.00mm) X 2.305" (58.55mm)
1457N1202E
1457N1202E

1457N1202E

DigiKey Part Number
HM3178-ND
Manufacturer
Manufacturer Product Number
1457N1202E
Description
BOX ALUM NATURAL 5.24"L X 4.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 5.236" L x 4.252" W (132.99mm x 108.00mm) X 2.305" (58.55mm)
Datasheet
 Datasheet
EDA/CAD Models
1457N1202E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.236" L x 4.252" W (132.99mm x 108.00mm)
Height
2.305" (58.55mm)
Area (L x W)
22.3in² (144cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.7 lb (317.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 244,34000 Kč1 244,34 Kč
51 049,39600 Kč5 246,98 Kč
10975,79800 Kč9 757,98 Kč
25886,86320 Kč22 171,58 Kč
50851,20860 Kč42 560,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 244,34000 Kč
Unit Price with VAT:1 505,65140 Kč
Alternate Color
BOX ALUM BLACK 5.24"L X 4.25"W
In-Stock: 19
Unit Price: 1 244,34000 Kč