
1457NEPF | |
|---|---|
DigiKey Part Number | HM3184-ND |
Manufacturer | |
Manufacturer Product Number | 1457NEPF |
Description | FLANGED END PANELS 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | EMI Gasket, IP54 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 4.252" L x 2.308" W (108.00mm x 58.61mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,35000 Kč | 836,35 Kč |
| 5 | 723,08800 Kč | 3 615,44 Kč |
| 10 | 683,40100 Kč | 6 834,01 Kč |
| 25 | 637,71760 Kč | 15 942,94 Kč |
| 50 | 607,60240 Kč | 30 380,12 Kč |
| 100 | 580,79840 Kč | 58 079,84 Kč |
| 250 | 549,77720 Kč | 137 444,30 Kč |
| Unit Price without VAT: | 836,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,98350 Kč |





