Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457NEPF-10

DigiKey Part Number
HM3183-ND
Manufacturer
Manufacturer Product Number
1457NEPF-10
Description
FLANGED END PANELS 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
EMI Gasket, IP54
For Use With/Related Products
1457 Series
Size / Dimension
4.252" L x 2.308" W (108.00mm x 58.61mm)
Color
Black
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 260,99000 Kč3 260,99 Kč
52 872,90400 Kč14 364,52 Kč
102 736,03900 Kč27 360,39 Kč
252 577,90760 Kč64 447,69 Kč
502 473,27880 Kč123 663,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 260,99000 Kč
Unit Price with VAT:3 945,79790 Kč