




1457N1202 | |
|---|---|
DigiKey Part Number | HM1029-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1202 |
Description | BOX ALUM NATURAL 5.24"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.236" L x 4.252" W (132.99mm x 108.00mm) X 2.305" (58.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.236" L x 4.252" W (132.99mm x 108.00mm) | |
Height | 2.305" (58.55mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,60000 Kč | 1 022,60 Kč |
| 5 | 862,09400 Kč | 4 310,47 Kč |
| 10 | 801,55700 Kč | 8 015,57 Kč |
| 25 | 728,37880 Kč | 18 209,47 Kč |
| 50 | 681,07440 Kč | 34 053,72 Kč |
| Unit Price without VAT: | 1 022,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,34600 Kč |




