
1457NWPF-10 | |
|---|---|
DigiKey Part Number | HM3186-ND |
Manufacturer | |
Manufacturer Product Number | 1457NWPF-10 |
Description | FLANGED WATERTIGHT END PANELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | Gasket, IP65 | |
For Use With/Related Products | 1457 Series | |
Size / Dimension | 4.252" L x 2.308" W (108.00mm x 58.61mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,53000 Kč | 1 980,53 Kč |
| 5 | 1 733,30000 Kč | 8 666,50 Kč |
| 10 | 1 646,26400 Kč | 16 462,64 Kč |
| 25 | 1 545,83080 Kč | 38 645,77 Kč |
| 50 | 1 479,45180 Kč | 73 972,59 Kč |
| 100 | 1 420,26900 Kč | 142 026,90 Kč |
| Unit Price without VAT: | 1 980,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,44130 Kč |





