Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457NWPF

DigiKey Part Number
HM3187-ND
Manufacturer
Manufacturer Product Number
1457NWPF
Description
FLANGED WATERTIGHT END PANELS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 4.252" L x 2.308" W (108.00mm x 58.61mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
Gasket, IP65
For Use With/Related Products
1457 Series
Size / Dimension
4.252" L x 2.308" W (108.00mm x 58.61mm)
Color
Black
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,38000 Kč542,38 Kč
5465,94600 Kč2 329,73 Kč
10439,25700 Kč4 392,57 Kč
25408,55400 Kč10 213,85 Kč
50388,34120 Kč19 417,06 Kč
100370,36690 Kč37 036,69 Kč
250349,58564 Kč87 396,41 Kč
500335,82732 Kč167 913,66 Kč
Manufacturers Standard Package
Unit Price without VAT:542,38000 Kč
Unit Price with VAT:656,27980 Kč