Box Aluminum Black End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm)
1457K1601EBK
1457K1601EBK

1457K1601EBK

DigiKey Part Number
HM3162-ND
Manufacturer
Manufacturer Product Number
1457K1601EBK
Description
BOX ALUM BLACK 6.67"L X 3.43"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm)
Datasheet
 Datasheet
EDA/CAD Models
1457K1601EBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.666" L x 3.425" W (169.32mm x 87.00mm)
Height
1.855" (47.12mm)
Area (L x W)
22.8in² (147cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.7 lb (317.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 223,13000 Kč1 223,13 Kč
51 031,54800 Kč5 157,74 Kč
10959,21000 Kč9 592,10 Kč
25871,76960 Kč21 794,24 Kč
50834,81320 Kč41 740,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 223,13000 Kč
Unit Price with VAT:1 479,98730 Kč